Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.7 Ohm 245mA 2000h 105°C Ammo
TDK B41851A9107M008 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.