This 16mm radial aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 100V with a tolerance of 20%. It is designed to operate for up to 2000 hours and is suitable for use in applications where temperatures up to 105°C are encountered. The capacitor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. It is available in a standard series with a radial termination.
TDK B41851A9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A9337M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.