This is a 100VDC aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 0.5. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
TDK B41851A9337M004 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.5Ohm |
| Ripple Current | 560mA |
| Leakage Current | 330@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41851A9337M004 to view detailed technical specifications.
No datasheet is available for this part.