The B41851F7108M000 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It has a DC rated voltage of 35V and a tolerance of 20%. The capacitor is packaged in a radial package with a diameter of 12mm and a length of 20mm. It is designed for through-hole mounting and is RoHS compliant.
TDK B41851F7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851F7108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
