The TDK B41853A5109A000 is a 10mF aluminum electrolytic capacitor with a radial package and through hole mounting. It has an equivalent series resistance of 54 milliohms and a ripple current of 4.164 amps. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 30%. It is available in bulk packaging and is not RoHS compliant.
TDK B41853A5109A000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 54mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 4.164A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.