Cap Aluminum Lytic 10000uF 25V 0% to 30% (18 X 40mm) Radial 7.5mm 0.054 Ohm 4164mA 3000h 105°C Automotive Ammo
TDK B41853A5109A009 technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 0% to 30% |
| ESR | 0.054Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.