This is an aluminum electrolytic capacitor with a capacitance of 8200uF, rated for 25VDC and a tolerance of 0% to 30%. It has an ESR of 0.058 and a ripple current of 4164. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -55°C to 105°C.
TDK B41853A5828A012 technical specifications.
| Capacitance | 8200uF |
| Voltage | 25VDC |
| Tolerance | 0% to 30% |
| ESR | 0.058Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.