This 5600uF electrolytic capacitor has a maximum voltage rating of 35VDC and a tolerance of 0% to 30%. It features an ESR of 0.062 and a ripple current of 4164. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It operates within a temperature range of -55 to 105 degrees Celsius.
TDK B41853A7568A009 technical specifications.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 0% to 30% |
| ESR | 0.062Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.