This is a 35VDC electrolytic capacitor with a capacitance of 6500uF and an ESR of 0.058. It has a tolerance of 0% to 30% and a ripple current of 4164. The capacitor is rated for a lifetime of 3000 hours and is available in a through hole package with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
TDK B41853A7658A009 technical specifications.
| Capacitance | 6500uF |
| Voltage | 35VDC |
| Tolerance | 0% to 30% |
| ESR | 0.058Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.