This is a 6500uF aluminum electrolytic capacitor with a maximum voltage rating of 35VDC. It has a tolerance of 0% to 30% and an equivalent series resistance (ESR) of 0.058. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a lifetime of 3000 hours and operates over a temperature range of -55°C to 105°C.
TDK B41853A7658A012 technical specifications.
| Capacitance | 6500uF |
| Voltage | 35VDC |
| Tolerance | 0% to 30% |
| ESR | 0.058Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.