This TDK electrolytic capacitor has a capacitance of 4700uF and operates within a temperature range of -55°C to 105°C. It is rated for 35VDC with a tolerance of 20% and has a DC rated voltage of 35V. The capacitor's equivalent series resistance (ESR) is 0.05 and the ripple current is 3700. It measures 18 X 35 in size and is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm.
TDK B41853W7478M012 technical specifications.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.05Ohm |
| Ripple Current | 3700mA |
| Lifetime | 3000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.