Cap Aluminum Lytic 330uF 100V 20% (18 X 31.5mm) Radial 7.5mm 0.35 Ohm 1700mA 4000h 105°C Bulk
TDK B41856A9337M000 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.35Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 990@5MinuA |
| Lifetime | 4000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41856A9337M000 to view detailed technical specifications.
No datasheet is available for this part.