The TDK B41857A4337M000 is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 294 and a leakage current of 63uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. The capacitor operates between -40°C and 105°C and has a lifetime of 5000 hours.
TDK B41857A4337M000 technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.85Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 294mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.