This is a 16VDC rated aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a ripple current rating of 385 and a leakage current of 85mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed to operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.6Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 385mA |
| Leakage Current | 85@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |