Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 0.08 Ohm 2055mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
TDK B41857A4478M009 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.08Ohm |
| Ripple Current | 2055mA |
| Leakage Current | 762@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.