Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 0.073 Ohm 1202mA 5000h 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | B41858 |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41858 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |