Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 0.073 Ohm 1202mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |