Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.305 Ohm 647mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B41858C9107M002 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.