The B41858C9107M008 is a 100V 100uF 20% radial aluminum electrolytic capacitor from TDK. It has a diameter of 12mm and a length of 20mm, with a rated life of 5000 hours. The capacitor is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B41858C9107M008 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.