This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It is available in a radial lead package with a diameter of 12.5mm and a height of 20mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a series resistance (ESR) of 305mR.
Checking distributor stock and pricing after the page loads.
TDK B41858C9107M2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 305mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 281mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 647mA |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.