Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30mm) Radial 5mm 0.561 Ohm 1009mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 173mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.009A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |