Aluminum electrolytic capacitor, 680µF capacitance, 100VDC rated voltage, and 20% tolerance. Features low ESR of 0.044 Ohm, 2683mA ripple current, and a 5000-hour lifetime at 105°C. This through-hole component has a radial termination style with a 7.5mm terminal pitch and 0.8mm lead diameter. The cylindrical aluminum can construction measures 18mm in diameter and 40mm in height, operating from -55°C to 105°C.
TDK B41858C9687M002 technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 18 |
| Product Weight (g) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 40 |
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.044Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2683mA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.042@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41858C9687M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.