Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.031 Ohm 2381mA 5000h 105°C Automotive Bulk
TDK B41858E5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41858 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.