This is an aluminum electrolytic capacitor with a capacitance of 10000uF and a voltage rating of 25VDC. It has a tolerance of 0% to 30% and an ESR of 0.054. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -55°C to 105°C.
TDK B41863A5109A003 technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 0% to 30% |
| ESR | 0.054Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.