This is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 25VDC. It has a tolerance of 0% to 30% and an equivalent series resistance (ESR) of 0.058. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 7.5mm. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
TDK B41863A5828A009 technical specifications.
| Capacitance | 8200uF |
| Voltage | 25VDC |
| Tolerance | 0% to 30% |
| ESR | 0.058Ohm |
| Ripple Current | 4164mA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.