
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.215 Ohm 1105mA 5000h 105°C Automotive Bulk
TDK B41866C5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 104mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 1.105A |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
