The TDK B41866C7187M008 is a 35V aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It features a low ESR of 0.842 and a ripple current of 450. The capacitor has a leakage current of 63uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -55°C and 105°C.
TDK B41866C7187M008 technical specifications.
| Capacitance | 180uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.842Ohm |
| Ripple Current | 450mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.336@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.