Cap Aluminum Lytic 4700uF 10V 20% (18 X 20mm) Radial 7.5mm 0.07 Ohm 2190mA 5000h 105°C Automotive Bulk
TDK B41866D3478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 2.19A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866D3478M000 to view detailed technical specifications.
No datasheet is available for this part.