This 16V 470uF 20% standard aluminum electrolytic capacitor features a through hole radial termination style with a terminal pitch of 5mm. It has a minimum operating temperature of -55°C and a maximum operating temperature of 140°C. The capacitor has a leakage current of 75mA at 5 minutes and a lifetime of 1500 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.71Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 380mA |
| Leakage Current | 75@5MinuA |
| Lifetime | 1500h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |