Cap Aluminum Lytic 220uF 35V 20% (12.5 X 25mm) Radial 5mm 1.1 Ohm 300mA 1500h 140°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 300mA |
| Leakage Current | 77@5MinuA |
| Lifetime | 1500h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |