TDK's B41868R6477M is a 470uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 18mm diameter and a 20mm height. The capacitor operates within a temperature range of -55°C to 150°C and has a 1000 hour lifespan. It is suitable for through-hole mounting and has a 20% tolerance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 53mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 1.291A |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |