This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a ripple current of 1291. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.269Ohm |
| Ripple Current | 1291mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |