This is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a lifetime of 10000 hours. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C.
TDK B41888D8827M003 technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.076Ohm |
| Ripple Current | 1584mA |
| Leakage Current | 516.6@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.069@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.