This aluminum cylindrical can electrolytic capacitor has a capacitance of 820uF and a working voltage of 63VDC with a tolerance of 20%. It features a very low ESR and a ripple current of 1584. The capacitor is designed for long life, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is available in a through-hole radial package with a terminal pitch of 7.5mm.
TDK B41888D8827M008 technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.139Ohm |
| Ripple Current | 1584mA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.