This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The equivalent series resistance (ESR) is 0.034 and the ripple current is 3160. The leakage current is 410 at 5 minutes and the lifetime is 15000 hours. It has a size of 16 X 31.5 and is constructed with an aluminum cylindrical can. It is mounted through a hole and has a radial termination style with a terminal pitch of 7.5. The maximum impedance is 0.028 at 20°C and 100kHz, and it has a low ESR type. It operates between -55°C and 105°C.
TDK B41890A6827M004 technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.034Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 410@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.028@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.