This TDK B41890A7188M003 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a voltage rating of 35VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 0.029 and the ripple current is 3500. The capacitor has a leakage current of 630uA at 5 minutes and a lifetime of 15000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is rated for operation from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.029Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 630@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |