The TDK B41890B5228M is a radial lead aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 25V. It has an equivalent series resistance of 34mR and an impedance of 28mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a package quantity of 450.
Checking distributor stock and pricing after the page loads.
TDK B41890B5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 34mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 28mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 3.01A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.