This TDK electrolytic capacitor features a capacitance of 2200uF, a working voltage of 25VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's equivalent series resistance (ESR) is 0.034, and its ripple current is 3010. It also exhibits a leakage current of 550 at 5 minutes and a lifetime of 15000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5. It can operate at temperatures between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
TDK B41890B5228M012 technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.034Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3010mA |
| Leakage Current | 550@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.028@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.