The TDK B41890B6687M009 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 50VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.046 and a high ripple current of 2490. It is designed for through-hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It operates within a temperature range of -55 to 105°C.
TDK B41890B6687M009 technical specifications.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.046Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2490mA |
| Leakage Current | 340@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.038@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.