Sign in to ask questions about the TDK B41895A6188M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41895A6188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.39A |
| RoHS Compliant | Yes |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A6188M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
