Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 0.025 Ohm 3340mA 5000h 125°C Automotive Bulk
TDK B41895A7188M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.