This 10VDC electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features a low ESR of 0.253 and a ripple current of 1205. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 3500 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.253Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1205mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |