This is a 10VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a DC rated voltage of 10V and an ESR of 0.372. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C and has a maximum impedance of 0.115 at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.372Ohm |
| Ripple Current | 965mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |