TDK's B41896C3688M is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and 10V voltage rating. It features a radial package with a maximum seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 56mR |
| Height - Seated (Max) | 1.319inch |
| Impedance | 21mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |