This TDK B41896C5278M003 is a 2700uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It features a low ESR of 0.089 and a high ripple current of 3160. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 7000 hours. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -55 to 125 degrees Celsius.
TDK B41896C5278M003 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.089Ohm |
| Ripple Current | 3160mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.