This is a 390uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.115 ohms at 20°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.551Ohm |
| Ripple Current | 965mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |