TDK's B41896C7157M008 is a 150uF aluminum electrolytic capacitor rated for 35VDC with 20% tolerance. It features a low ESR of 1.011 and a maximum impedance of 0.115 at 20°C and 100kHz. The capacitor has a lifetime of 3500 hours and a maximum operating temperature of 125°C. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.011Ohm |
| Ripple Current | 965mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |