This is an aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 5.742. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 2000 hours and operates within a temperature range of -55 to 125 degrees Celsius.
TDK B41896C8336M008 technical specifications.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 5.742Ohm |
| Ripple Current | 147mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.