TDK's B41896C8337M is a 330uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.6mm and a lead pitch of 5mm, suitable for through-hole mounting. It has a high ripple current rating of 950mA and a long lifespan of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 574mR |
| Impedance | 155mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
