This aluminum electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 63V with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 12.5mm and a height of 20mm, and is designed for through hole mounting with a lead pitch of 5mm. It has a high ripple current rating of 620mA and an equivalent series resistance of 540mR.
TDK B41896W8227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 540mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896W8227M to view detailed technical specifications.
No datasheet is available for this part.